Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIPPE 1858.1103 :: Rocker switch, 2-pin, OFF, black, I-O

Item-No.: WIPPE 1858.1103
€1,80
Category of goods: 1 = discountable

WIPPE 1858.1103

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (DPST)
    • Assembly
    • Imprint of 0 - I
    • Pole number
    • 2
    • Colour
    • Black/white
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1858
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 250 V / 10(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 19.2 x 12.9 mm
    • Length
    • 21 mm
    • Width
    • 15 mm
    • Height
    • 6 mm
    • Depth
    • 22 mm

MARQUARDT rocker switch, 1800 series

Two-pin rocker switch in a highly compact design, with a semi-gloss finish, abrasion-resistant printing and a distinctive contact response. Proven solid leaf spring contact system. Simple snap-in mounting for device wall thicknesses ranging between 0.75 mm and 3.0 mm. Fixed seat in the recess in the device thanks to tolerance compensation ribs on the switch housing. Fixed connections for reliable attachment of connector sleeves.



Manufacturer : MARQUARDT
Factory number : 01858.1103-01
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (DPST)
    • Assembly
    • Imprint of 0 - I
    • Pole number
    • 2
    • Colour
    • Black/white
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1858
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 250 V / 10(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 19.2 x 12.9 mm
    • Length
    • 21 mm
    • Width
    • 15 mm
    • Height
    • 6 mm
    • Depth
    • 22 mm
Datasheet/manual