Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIPPE 1838.3402 :: Rocker switch, 1-pin, UM, black

Item-No.: WIPPE 1838.3402
€3,10
Category of goods: 1 = discountable

WIPPE 1838.3402

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Changeover switch (SPDT)
    • Pole number
    • 1
    • Colour
    • Black, black
  • Specials
    • Specification
    • Series 1800
  • Interfaces
    • Connection
    • Faston 6.3
  • Electrical values
    • Load limit
    • 250 V AC /6 (4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40
  • Measures
    • Installation dimension
    • 30 x 11 mm
    • Length
    • 14 mm
    • Width
    • 31.5 mm
    • Height
    • 32.6 mm

Black rocker switch with three switch positions and no imprint, OFF position in the centre

  • Switch function on both sides




Manufacturer : MARQUARDT
Factory number : 01838.3402-01
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Changeover switch (SPDT)
    • Pole number
    • 1
    • Colour
    • Black, black
  • Specials
    • Specification
    • Series 1800
  • Interfaces
    • Connection
    • Faston 6.3
  • Electrical values
    • Load limit
    • 250 V AC /6 (4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40
  • Measures
    • Installation dimension
    • 30 x 11 mm
    • Length
    • 14 mm
    • Width
    • 31.5 mm
    • Height
    • 32.6 mm
Datasheet/manual