Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIPPE 1809.1302 :: Rocker switch, 2-pin, UM, black

Item-No.: WIPPE 1809.1302
€5,55
Category of goods: 1 = discountable

WIPPE 1809.1302

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Changeover switch (DPDT)
    • Pole number
    • 2
    • Colour
    • Black, black
  • Specials
    • Specification
    • Series 1800
  • Interfaces
    • Connection
    • Faston 4.8
  • Electrical values
    • Load limit
    • 250 V AC /6 (2) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40
  • Measures
    • Installation dimension
    • 19.2 x 21.9 mm
    • Length
    • 24 mm
    • Width
    • 21 mm
    • Height
    • 26.5 mm

Black rocker switch with no imprint and three switch positions, OFF position in the centre

  • Switch function on both sides




Manufacturer : MARQUARDT
Factory number : 01809.1302-00
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Changeover switch (DPDT)
    • Pole number
    • 2
    • Colour
    • Black, black
  • Specials
    • Specification
    • Series 1800
  • Interfaces
    • Connection
    • Faston 4.8
  • Electrical values
    • Load limit
    • 250 V AC /6 (2) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40
  • Measures
    • Installation dimension
    • 19.2 x 21.9 mm
    • Length
    • 24 mm
    • Width
    • 21 mm
    • Height
    • 26.5 mm
Datasheet/manual