Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIPPE 1555.3108 :: Rocker switch, 2-pole, window green, illuminated

Item-No.: WIPPE 1555.3108
€3,50
Category of goods: 1 = discountable

WIPPE 1555.3108

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (DPST)
    • Assembly
    • Illuminated
    • Pole number
    • 2
    • Colour
    • Black, black/green
  • Specials
    • Specification
    • Series 1555
  • Interfaces
    • Connection
    • Faston 6.3
  • Electrical values
    • Load limit
    • 250 V AC /10 (4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40
  • Measures
    • Installation dimension
    • 27.2x 12.2 mm
    • Length
    • 30 mm
    • Width
    • 15 mm
    • Height
    • 36.8 mm

Black rocker switch with green, illuminated window

  • Glow lamp 230 V




Manufacturer : MARQUARDT
Factory number : 01555.3108-00
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (DPST)
    • Assembly
    • Illuminated
    • Pole number
    • 2
    • Colour
    • Black, black/green
  • Specials
    • Specification
    • Series 1555
  • Interfaces
    • Connection
    • Faston 6.3
  • Electrical values
    • Load limit
    • 250 V AC /10 (4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40
  • Measures
    • Installation dimension
    • 27.2x 12.2 mm
    • Length
    • 30 mm
    • Width
    • 15 mm
    • Height
    • 36.8 mm
Datasheet/manual