0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIPPE 1555.3104 :: Rocker switch, 2-pole, OFF, window orange, illuminated

Item-No.: WIPPE 1555.3104
Assembly:

 €3,55
Category of goods: 1 = discountable

WIPPE 1555.3104

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (DPST)
    • Assembly
    • Illuminated
    • Pole number
    • 2
    • Colour
    • rocker: black / light: orange
    • Temperatur max.
    • -20 … +55
  • Other
    • Specification
    • Series 1550
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 16(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 27.2 x 12.2 mm
    • Length
    • 30 mm
    • Width
    • 15 mm
    • Height
    • 6.5 mm
    • Depth
    • 29.8 mm
MARQUARDT rocker switch, 1550 series

Dual-pole rocker switch with a semi-matt finish, wear-resistant printing and pronounced actuation characteristics due to snap contact system. Inrush peak currents up to 120 A, mechanical positive opening for possible welding of the contacts under extremely high switching capacities. Easy mounting with snap fastening for device wall thicknesses of 0.75 - 3.0 mm. Tight fit in device profile due to tolerance compensation ribs on the switch housing. Caulked connectors for secure plugging of the terminals.



Manufacturer : MARQUARDT
Factory number : 01555.3104-00
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (DPST)
    • Assembly
    • Illuminated
    • Pole number
    • 2
    • Colour
    • rocker: black / light: orange
    • Temperatur max.
    • -20 … +55
  • Other
    • Specification
    • Series 1550
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 16(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 27.2 x 12.2 mm
    • Length
    • 30 mm
    • Width
    • 15 mm
    • Height
    • 6.5 mm
    • Depth
    • 29.8 mm
Datasheet/manual