Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHUTZ 20-26 :: Safety covers, red

Item-No.: SCHUTZ 20-26
€26,20
Category of goods: 1 = discountable

SCHUTZ 20-26

  • Product Description
  • Technical information
  • General
    • Type
    • Safety cover
    • Design
    • For HS 12xxx, 35xx, 6xxH, 6xxx
    • Assembly
    • Protective cap
    • Colour
    • Red
    • Material
    • Plastic
  • Measures
    • Length
    • 39.40 mm
    • Width
    • 17.0 mm
    • Height
    • 49.0 mm

For series 12000 - 3500 - 600H - 6000

Safety covers protect toggle switches against inadvertent actuation. The covers are used on switches with threaded bushes Ø 11.9 or 12.0 mm and toggle length 17.5 mm. Colour: red
Please note! The cover must be precisely positioned and fixed in place to ensure the switch functions correctly.



Manufacturer : APEM
Factory number : SERIE 20-26
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety cover
    • Design
    • For HS 12xxx, 35xx, 6xxH, 6xxx
    • Assembly
    • Protective cap
    • Colour
    • Red
    • Material
    • Plastic
  • Measures
    • Length
    • 39.40 mm
    • Width
    • 17.0 mm
    • Height
    • 49.0 mm
Datasheet/manual