• Specification

  • Assembly

  • Illumination

  • Pole number

  • Connection

  • Load limit


  • Switches, Rocker

    Filtered by: brand

  • page 
  •  1 - 16 of 47 items. 
  • compare
  • Sort by:
 
item-no.: RND 210-00499

  • Type:

    Rocker switch

  • Design:

    SPDT

  • Specification:

    On - On

  • Pole number:

    1

  • Connection:

    Soldering lugs

  • Load limit:

    5 A@ 125 VAC, 2 A @ 250 VAC/28VDC

  • Material:

    Silver-plated contacts

  • Temperatur max.:

    -30… +85

 
item-no.: RND 210-00500

  • Type:

    Rocker switch

  • Design:

    SPDT

  • Specification:

    Ein-Aus-Ein

  • Pole number:

    1

  • Connection:

    Soldering lugs

  • Load limit:

    5 A@ 125 VAC, 2 A @ 250 VAC/28VDC

  • Material:

    Silver-plated contacts

  • Temperatur max.:

    -30… +85

 
item-no.: RND 210-00501

  • Type:

    Rocker switch

  • Design:

    SPDT

  • Specification:

    On - On

  • Pole number:

    1

  • Connection:

    PC Thru-hole

  • Load limit:

    5 A@ 125 VAC, 2 A @ 250 VAC/28VDC

  • Installation dimension:

    PC Thru-hole mm

  • Material:

    Silver-plated contacts

  • Temperatur max.:

    -30… +85

 
item-no.: RND 210-00502

  • Type:

    Rocker switch

  • Design:

    SPDT

  • Specification:

    Ein-Aus-Ein

  • Pole number:

    1

  • Connection:

    PC Thru-hole

  • Load limit:

    5 A@ 125 VAC, 2 A @ 250 VAC/28VDC

  • Installation dimension:

    PC Thru-hole mm

  • Material:

    Silver-plated contacts

  • Temperatur max.:

    -30… +85

 
item-no.: RND 210-00503

  • Type:

    Rocker switch

  • Design:

    SPDT

  • Specification:

    On - On

  • Pole number:

    1

  • Connection:

    Vertical

  • Load limit:

    5 A@ 125 VAC, 2 A @ 250 VAC/28VDC

  • Installation dimension:

    Vertical mm

  • Material:

    Silver-plated contacts

  • Temperatur max.:

    -30… +85

 
item-no.: RND 210-00504

  • Type:

    Rocker switch

  • Design:

    SPDT

  • Specification:

    Ein-Aus-Ein

  • Pole number:

    1

  • Connection:

    Vertical

  • Load limit:

    5 A@ 125 VAC, 2 A @ 250 VAC/28VDC

  • Installation dimension:

    Vertical mm

  • Material:

    Silver-plated contacts

  • Temperatur max.:

    -30… +85

 
item-no.: RND 210-00505

  • Type:

    Rocker switch

  • Design:

    SPDT

  • Specification:

    On - On

  • Pole number:

    1

  • Connection:

    Soldering lugs

  • Load limit:

    5 A@ 125 VAC, 2 A @ 250 VAC/28VDC

  • Material:

    Silver-plated contacts

  • Temperatur max.:

    -30… +85

 
item-no.: RND 210-00506

  • Type:

    Rocker switch

  • Design:

    SPDT

  • Specification:

    (Ein)-Aus-(Ein), beidseitig tastend

  • Pole number:

    1

  • Connection:

    Soldering lugs

  • Load limit:

    5 A@ 125 VAC, 2 A @ 250 VAC/28VDC

  • Material:

    Silver-plated contacts

  • Temperatur max.:

    -30… +85

 
item-no.: RND 210-00507

  • Type:

    Rocker switch

  • Design:

    SPDT

  • Specification:

    On - On

  • Pole number:

    1

  • Connection:

    PC Thru-hole

  • Load limit:

    5 A@ 125 VAC, 2 A @ 250 VAC/28VDC

  • Installation dimension:

    vertikal.rechtwinklig mm

  • Material:

    Silver-plated contacts

  • Temperatur max.:

    -30… +85

 
item-no.: RND 210-00510

  • Type:

    Rocker switch

  • Design:

    DPDT

  • Specification:

    Ein-Aus-(on)

  • Pole number:

    2

  • Connection:

    PC Thru-hole

  • Load limit:

    5 A@ 125 VAC, 2 A @ 250 VAC/28VDC

  • Installation dimension:

    Right-angled mm

  • Material:

    Silver-plated contacts

  • Temperatur max.:

    -30… +85

 
item-no.: RND 210-00511

  • Type:

    Rocker switch

  • Design:

    SPDT

  • Specification:

    On - On

  • Pole number:

    1

  • Connection:

    PC Thru-hole

  • Load limit:

    0.4 A @ 20 VAC/DC

  • Installation dimension:

    vertikal.rechtwinklig mm

  • Material:

    Gold-plated contacts

  • Temperatur max.:

    -30… +85

 
item-no.: RND 210-00512

  • Type:

    Rocker switch

  • Design:

    DPDT

  • Specification:

    On - On

  • Pole number:

    2

  • Connection:

    PC Thru-hole

  • Load limit:

    0.4 A @ 20 VAC/DC

  • Installation dimension:

    vertikal.rechtwinklig mm

  • Material:

    Gold-plated contacts

  • Temperatur max.:

    -30… +85

 
item-no.: RND 210-00514

  • Type:

    Rocker switch

  • Design:

    SPDT

  • Specification:

    On - On

  • Pole number:

    1

  • Connection:

    Soldering lugs

  • Load limit:

    5 A@ 125 VAC, 2 A @ 250 VAC/28VDC

  • Material:

    Silver-plated contacts

  • Temperatur max.:

    -30… +85

  • Protection class:

    IP67

 
item-no.: RND 210-00515

  • Type:

    Rocker switch

  • Design:

    SPDT

  • Specification:

    Ein-Aus-Ein

  • Pole number:

    1

  • Connection:

    Soldering lugs

  • Load limit:

    5 A@ 125 VAC, 2 A @ 250 VAC/28VDC

  • Material:

    Silver-plated contacts

  • Temperatur max.:

    -30… +85

  • Protection class:

    IP67

 
item-no.: RND 210-00516

  • Type:

    Rocker switch

  • Design:

    SPDT

  • Specification:

    On - On

  • Pole number:

    1

  • Connection:

    PC Thru-hole

  • Load limit:

    5 A@ 125 VAC, 2 A @ 250 VAC/28VDC

  • Material:

    Silver-plated contacts

  • Temperatur max.:

    -30… +85

  • Protection class:

    IP67

 
item-no.: RND 210-00517

  • Type:

    Rocker switch

  • Design:

    SPDT

  • Specification:

    Ein-Aus-Ein

  • Pole number:

    1

  • Connection:

    PC Thru-hole

  • Load limit:

    5 A@ 125 VAC, 2 A @ 250 VAC/28VDC

  • Material:

    Silver-plated contacts

  • Temperatur max.:

    -30… +85

  • Protection class:

    IP67


reichelt printfooter