Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PK GN :: Plastic cap for AS/MS 500 series, green

Item-No.: PK GN
Colour:

€0,32
Category of goods: 1 = discountable

PK GN

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic cap
    • Design
    • For AS/MS 500 series
    • Colour
    • Green
    • Material
    • Plastic

Plastic cap for AS/MS 500 series.



Manufacturer : APEM
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic cap
    • Design
    • For AS/MS 500 series
    • Colour
    • Green
    • Material
    • Plastic
Datasheet/manual