Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS 500P :: Toggle switch, 4-pin, 6 A - 125 V AC, on-on

Item-No.: MS 500P
€3,99
Category of goods: 1 = discountable

MS 500P

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature tumbler switch
    • Design
    • ON - ON
    • Pole number
    • 4
    • Material
    • Fine silver contacts
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 125 V AC 6 A
  • Implementation
    • Mounting
    • M6x0.75
    • Boring aperture
    • 6.2 mm
  • Measures
    • Length
    • 13 mm
    • Width
    • 22.8 mm
    • Height
    • 32.4 mm
    • Ø
    • 3 mm

Miniature toggle switch

Long electrical life (over 50,000 games)
Epoxy seal on the outputs



Manufacturer : MIYAMA
Factory number : MS 500 P
Package weight : 0.0093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature tumbler switch
    • Design
    • ON - ON
    • Pole number
    • 4
    • Material
    • Fine silver contacts
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 125 V AC 6 A
  • Implementation
    • Mounting
    • M6x0.75
    • Boring aperture
    • 6.2 mm
  • Measures
    • Length
    • 13 mm
    • Width
    • 22.8 mm
    • Height
    • 32.4 mm
    • Ø
    • 3 mm