Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS 500J :: Toggle switch, 2-pin, 6 A - 125 V AC, (on)-off-(on)

Item-No.: MS 500J
€2,60
Category of goods: 1 = discountable

MS 500J

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature tumbler switch
    • Design
    • (ON) - OFF - (ON)
    • Pole number
    • 2
    • Material
    • Fine silver contacts
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 125 V AC 6 A
  • Implementation
    • Mounting
    • M6x0.75
    • Boring aperture
    • 6.2 mm
  • Measures
    • Length
    • 13 mm
    • Width
    • 7.8 mm
    • Height
    • 35.5 mm
    • Ø
    • 3 mm

Miniature toggle switch

Long electrical life (over 50,000 games)
Epoxy seal on the outputs

A = latching
(A) = momentary



Manufacturer : MIYAMA
Factory number : MS 500 J
Package weight : 0.0062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature tumbler switch
    • Design
    • (ON) - OFF - (ON)
    • Pole number
    • 2
    • Material
    • Fine silver contacts
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 125 V AC 6 A
  • Implementation
    • Mounting
    • M6x0.75
    • Boring aperture
    • 6.2 mm
  • Measures
    • Length
    • 13 mm
    • Width
    • 7.8 mm
    • Height
    • 35.5 mm
    • Ø
    • 3 mm
Datasheet/manual