Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS 244 :: Toggle switch, 3A - 125 V AC, 1 x UM

Item-No.: MS 244
€1,70
Category of goods: 1 = discountable

MS 244

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature tumbler switch
    • Design
    • ON - ON
    • Material
    • Brass, chromium-plated
  • Electrical values
    • Load limit
    • 125 V / 3 A (250 V / 1 A)
  • Implementation
    • Mounting
    • M5x0.5
    • Boring aperture
    • 5.0 mm
  • Measures
    • Length
    • 8 mm
    • Width
    • 5 mm
    • Height
    • 27.5 mm
    • Ø
    • 2.5 mm

Subminiature tumbler switch



Manufacturer : MIYAMA
Factory number : MS 244
Package weight : 0.0028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature tumbler switch
    • Design
    • ON - ON
    • Material
    • Brass, chromium-plated
  • Electrical values
    • Load limit
    • 125 V / 3 A (250 V / 1 A)
  • Implementation
    • Mounting
    • M5x0.5
    • Boring aperture
    • 5.0 mm
  • Measures
    • Length
    • 8 mm
    • Width
    • 5 mm
    • Height
    • 27.5 mm
    • Ø
    • 2.5 mm
Datasheet/manual