Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 203.089 :: Protective cap for rocker switch

Item-No.: MAR 203.089
€0,52
Category of goods: 1 = discountable

MAR 203.089

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cap for rocker switch
  • Specials
    • Specification
    • With cut-out size of 19.8 x 12.9 mm
  • Measures
    • Installation dimension
    • For 19.8 x 12.9 mm

Protection plug

For rocker switches in the series: 1801/1802/1804/1805/1808/1809/1835/1839/1855/1858. Protection against dust and splashing water from the actuation side. For switches with the cut-out size 19.8 x 12.9 mm.



Manufacturer : MARQUARDT
Factory number : 203.089.011-00
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cap for rocker switch
  • Specials
    • Specification
    • With cut-out size of 19.8 x 12.9 mm
  • Measures
    • Installation dimension
    • For 19.8 x 12.9 mm
Datasheet/manual