Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1821.1101 :: Toggle switch, 6 (4) A - 250 V AC, 1-pole, off

Item-No.: MAR 1821.1101
€2,55
Category of goods: 1 = discountable

MAR 1821.1101

  • Product Description
  • Technical information
  • General
    • Type
    • Tumbler switch
    • Design
    • Single-pin circuit breaker, (SPST)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black
  • Specials
    • Specification
    • Series 1820
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 250 V / 6(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • M12x0.75
    • Boring aperture
    • 12 mm
  • Measures
    • Length
    • 23.9 mm
    • Width
    • 16.6 mm
    • Height
    • 41,1 mm
    • Ø
    • 4 mm

MARQUARDT toggle switch

1820 series with a distinctive contact response. Tried-and-tested switching principle with long life thanks to low-friction contact system (ball).



Manufacturer : MARQUARDT
Factory number : 01821.1101-00
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tumbler switch
    • Design
    • Single-pin circuit breaker, (SPST)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black
  • Specials
    • Specification
    • Series 1820
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 250 V / 6(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • M12x0.75
    • Boring aperture
    • 12 mm
  • Measures
    • Length
    • 23.9 mm
    • Width
    • 16.6 mm
    • Height
    • 41,1 mm
    • Ø
    • 4 mm