Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 0100.2901 :: Toggle switch, 1-pole, off switch, nickel-plated

Item-No.: MAR 0100.2901
€7,99
Category of goods: 1 = discountable

MAR 0100.2901

  • Product Description
  • Technical information
  • General
    • Type
    • Tumbler switch
    • Design
    • Single-pin circuit breaker, (SPST)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Metal
  • Specials
    • Specification
    • Series 0101
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 250 V / 2 A
  • Implementation
    • Mounting
    • M12x0.75
  • Measures
    • Length
    • 30 mm
    • Width
    • 12.5 mm
    • Height
    • 25.2 mm
    • Ø
    • 6.4 mm

SERIES 0100 — SINGLE POLE TOGGLE SWITCH — UP TO 2 A 250 V AC

• Robust and powerful toggle switch with 50,000 mechanical switching cycles
• Central mounting with M12 nut
• Metal lever



Manufacturer : MARQUARDT
Factory number : 0100.2901-00
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tumbler switch
    • Design
    • Single-pin circuit breaker, (SPST)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Metal
  • Specials
    • Specification
    • Series 0101
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 250 V / 2 A
  • Implementation
    • Mounting
    • M12x0.75
  • Measures
    • Length
    • 30 mm
    • Width
    • 12.5 mm
    • Height
    • 25.2 mm
    • Ø
    • 6.4 mm
Datasheet/manual