Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS C3922 :: Toggle switch with metal lever, 1x (ON) - OFF - (ON)

Item-No.: KS C3922
€5,80
Category of goods: 1 = discountable

KS C3922

  • Product Description
  • Technical information
  • General
    • Type
    • Tumbler switch
    • Design
    • (ON) - OFF - (ON)
    • Pole number
    • 1
    • Material
    • Metal, nickel-plated
  • Specials
    • Specification
    • Series 3900
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 250 V AC / 10 A
  • Implementation
    • Boring aperture
    • 12.7 mm
    • Protection class
    • IP 67
  • Measures
    • Length
    • 29.5 mm
    • Width
    • 14.0 mm
    • Height
    • 45 mm

Toggle switch with metal lever, single pole

• Design: single pole (ON) - OFF - (ON)
• Switching capacity: 16(4) A 250 V~
• Connection: Faston 6.3 x 0.8
• Dimensions L x W x H: 29.5 x 14 x 17 mm
• Actuator: 17.5 mm
• Cut-out: dia. 12.7 mm
• Approvals: ENEC15, UL CSA

on = non-locking
(on) = tentative



Manufacturer : ARCOLECTRIC
Factory number : C3922BEAAA
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tumbler switch
    • Design
    • (ON) - OFF - (ON)
    • Pole number
    • 1
    • Material
    • Metal, nickel-plated
  • Specials
    • Specification
    • Series 3900
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 250 V AC / 10 A
  • Implementation
    • Boring aperture
    • 12.7 mm
    • Protection class
    • IP 67
  • Measures
    • Length
    • 29.5 mm
    • Width
    • 14.0 mm
    • Height
    • 45 mm
Datasheet/manual