Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS C1722 :: Toggle switch with nylon lever, 1x (ON) - OFF - (ON)

Item-No.: KS C1722
€2,75
Category of goods: 1 = discountable

KS C1722

  • Product Description
  • Technical information
  • General
    • Type
    • Lever switch
    • Design
    • (ON) - OFF - (ON)
    • Assembly
    • Nylon lever
    • Pole number
    • 1
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 250 V AC / 16 A
    • Approval
    • ENEC 15 / CSA / UL
  • Implementation
    • Boring aperture
    • 12.7 mm
  • Measures
    • Length
    • 25.5 mm
    • Width
    • 13.7 mm
    • Height
    • 22.2 mm

Toggle switch with nylon lever, single pole

• Design: single pole (ON) - OFF - (ON)
• Switching capacity: 16(4) A 250 V~
• Connection: Faston 6.3 x 0.8
• Dimensions L x W x H: 25.5 x 13.7 x 12.2 mm
• Actuator: 13.8 mm
• Cut-out: dia. 12.7 mm
• Approvals: ENEC15, UL CSA



Manufacturer : ARCOLECTRIC
Factory number : C1722ROAAA
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lever switch
    • Design
    • (ON) - OFF - (ON)
    • Assembly
    • Nylon lever
    • Pole number
    • 1
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 250 V AC / 16 A
    • Approval
    • ENEC 15 / CSA / UL
  • Implementation
    • Boring aperture
    • 12.7 mm
  • Measures
    • Length
    • 25.5 mm
    • Width
    • 13.7 mm
    • Height
    • 22.2 mm
Datasheet/manual