Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS A1080 :: Syringe protective cap for toggle switch

Item-No.: KS A1080
€0,60
Category of goods: 1 = discountable

KS A1080

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cap
    • Design
    • For series C17xx
    • Assembly
    • Syringe protective cap
    • Material
    • Rubber

Syringe protective cap for toggle switch with C17xx series nylon lever



Manufacturer : ARCOLECTRIC
Factory number : A1080MOAAA
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cap
    • Design
    • For series C17xx
    • Assembly
    • Syringe protective cap
    • Material
    • Rubber
Datasheet/manual