Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KIPP 1A11 :: Toggle switch, solder, 1-pin, 5 A-120 V AC, on-on

Item-No.: KIPP 1A11
€1,20
Category of goods: 1 = discountable

KIPP 1A11

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature toggle switch
    • Pole number
    • 1
    • Colour
    • Red
    • Material
    • Gold-plated
  • Specials
    • Specification
    • On - On
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 5A 120VAC

Miniature toggle switch.

Long electrical service life (over 50,000 games)
Epoxy sealing of outputs

5 A-120 V AC
2 A-250 V AC



Package weight : 0.0052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature toggle switch
    • Pole number
    • 1
    • Colour
    • Red
    • Material
    • Gold-plated
  • Specials
    • Specification
    • On - On
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 5A 120VAC
Datasheet/manual