Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KIPP 1822.1101 :: Toggle switch, 2-pin, OFF, black

Item-No.: KIPP 1822.1101
€3,45
Category of goods: 1 = discountable

KIPP 1822.1101

  • Product Description
  • Technical information
  • General
    • Type
    • Tumbler switch
    • Design
    • Circuit breaker
    • Assembly
    • No imprint
    • Pole number
    • 2
    • Colour
    • Black
  • Specials
    • Specification
    • Series 1822
  • Interfaces
    • Connection
    • Faston 4.8
  • Electrical values
    • Load limit
    • 250 V AC /6 (4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • M12x 0.75
    • Boring aperture
    • 11.2 mm
  • Measures
    • Length
    • 23.9 mm
    • Width
    • 25.6 mm
    • Height
    • 44.4 mm

Black toggle switch with round nut for flush mount

  • on-off




Manufacturer : MARQUARDT
Factory number : 01822.1101-01
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tumbler switch
    • Design
    • Circuit breaker
    • Assembly
    • No imprint
    • Pole number
    • 2
    • Colour
    • Black
  • Specials
    • Specification
    • Series 1822
  • Interfaces
    • Connection
    • Faston 4.8
  • Electrical values
    • Load limit
    • 250 V AC /6 (4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • M12x 0.75
    • Boring aperture
    • 11.2 mm
  • Measures
    • Length
    • 23.9 mm
    • Width
    • 25.6 mm
    • Height
    • 44.4 mm
Datasheet/manual