Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KIPP 1818.1202 :: Toggle switch, 1-pin, changeover switch, bl, tentative

Item-No.: KIPP 1818.1202
€2,60
Category of goods: 1 = discountable

KIPP 1818.1202

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Single-pin toggle switch (SPDT)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black
    • Technology
    • Tentative
  • Specials
    • Specification
    • Series 1810
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 250 V / 6(2) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • 19.2 x 12.9
  • Measures
    • Length
    • 18.6 mm
    • Width
    • 13 mm
    • Height
    • 34.5 mm

SERIES 1810 — SINGLE AND DOUBLE PIN TOGGLE SWITCH — UP TO 10 (4) A 250 V AC

•Elegant tumbler switch, tentative
•Switching principle proven hundreds of millions of times
•Long service life with 100,000 mechanical switching cycles
•Distinctive activation properties



Manufacturer : MARQUARDT
Factory number : 01818.1202-00
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Single-pin toggle switch (SPDT)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black
    • Technology
    • Tentative
  • Specials
    • Specification
    • Series 1810
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 250 V / 6(2) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • 19.2 x 12.9
  • Measures
    • Length
    • 18.6 mm
    • Width
    • 13 mm
    • Height
    • 34.5 mm
Datasheet/manual