Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KIPP 0101.0601 :: Toggle switch, 1-pin, changeover switch, black

Item-No.: KIPP 0101.0601
€9,35
Category of goods: 1 = discountable

KIPP 0101.0601

  • Product Description
  • Technical information
  • General
    • Type
    • Tumbler switch
    • Design
    • Toggle switch
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black, nickel-plated
  • Specials
    • Specification
    • Series 0101
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 250 V AC /2 A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • M12x 0.75
    • Boring aperture
    • 12.5 mm
  • Measures
    • Length
    • 37 mm
    • Width
    • 44 mm
    • Height
    • 12.5 mm

Black toggle switch with round nut for flush mount

  • on-on




Manufacturer : MARQUARDT
Factory number : 0101.0601-00
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tumbler switch
    • Design
    • Toggle switch
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black, nickel-plated
  • Specials
    • Specification
    • Series 0101
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 250 V AC /2 A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • M12x 0.75
    • Boring aperture
    • 12.5 mm
  • Measures
    • Length
    • 37 mm
    • Width
    • 44 mm
    • Height
    • 12.5 mm
Datasheet/manual