Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE U598 :: Neoprene cap for HS 6xx, half

Item-No.: KAPPE U598
€1,80
Category of goods: 1 = discountable

KAPPE U598

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cap
    • Design
    • For HS 6xx and 36xx
    • Assembly
    • Half-cap
    • Colour
    • Black
    • Material
    • Neoprene
  • Implementation
    • Mounting
    • M12x0.75

Neoprene half-cap for 600-series and 3600-series toggle switches
The toggle is inserted through the cap.
For sockets: Ø 12 x 0.75
Colour: black



Manufacturer : APEM
Factory number : U598
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cap
    • Design
    • For HS 6xx and 36xx
    • Assembly
    • Half-cap
    • Colour
    • Black
    • Material
    • Neoprene
  • Implementation
    • Mounting
    • M12x0.75
Datasheet/manual