Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HS 639 H2 :: Lever switches up to 10A, single pole ON - OFF - ON

Item-No.: HS 639 H2
€3,50
Category of goods: 1 = discountable

HS 639 H2

  • Product Description
  • Technical information
  • General
    • Type
    • Lever switch
    • Design
    • EIN - AUS - EIN
    • Pole number
    • 1
    • Material
    • Brass, nickel-plated
  • Specials
    • Specification
    • Series 600
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Mounting
    • M12x0.75
    • Boring aperture
    • 12.2 mm
  • Measures
    • Length
    • 29.50 mm
    • Width
    • 14 mm
    • Height
    • 52 mm
series 600

• Versions: Single Pole, ON - OFF - ON
• Switching capacity: 10 (4) A 400V ~ in continuous operation at high switching frequency
• metal lever, nickel plated
• Connection: solder lug / Faston 6.3 x 0.8

ON = maintained-contact

(ON) = momentary contact



Manufacturer : APEM
Factory number : 639H/2
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lever switch
    • Design
    • EIN - AUS - EIN
    • Pole number
    • 1
    • Material
    • Brass, nickel-plated
  • Specials
    • Specification
    • Series 600
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Mounting
    • M12x0.75
    • Boring aperture
    • 12.2 mm
  • Measures
    • Length
    • 29.50 mm
    • Width
    • 14 mm
    • Height
    • 52 mm
Datasheet/manual