Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HS 3631 NF2 :: Lever switch 3600NF series, 1x ON - OFF

Item-No.: HS 3631 NF2
€8,55
Category of goods: 1 = discountable

HS 3631 NF2

  • Product Description
  • Technical information
  • General
    • Type
    • Lever switch
    • Design
    • ON - OFF
    • Assembly
    • Outdoor
    • Pole number
    • 1
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -40 … +85
  • Specials
    • Specification
    • Series 3600
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 250 V AC / 6 A - 28 V DC / 12 A
  • Implementation
    • Mounting
    • M12x0.75
    • Boring aperture
    • 12.2 mm
  • Measures
    • Length
    • 35 mm
    • Width
    • 21.5 mm
    • Height
    • 61.8 mm

3600NF series

• Single pole, ON – OFF
• 6 A 250 V~/12 A 28 V
• Connection: soldering lugs/Faston 6.35 x 0.8
• Lever: 17.5 mm, nickel-plated brass

A = latching
(A) = momentary



Manufacturer : APEM
Factory number : 3631NF/2
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lever switch
    • Design
    • ON - OFF
    • Assembly
    • Outdoor
    • Pole number
    • 1
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -40 … +85
  • Specials
    • Specification
    • Series 3600
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 250 V AC / 6 A - 28 V DC / 12 A
  • Implementation
    • Mounting
    • M12x0.75
    • Boring aperture
    • 12.2 mm
  • Measures
    • Length
    • 35 mm
    • Width
    • 21.5 mm
    • Height
    • 61.8 mm
Datasheet/manual