Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 500APC :: Toggle switch, print, 1-pin, 1 A - 125 V AC, on-on

Item-No.: AS 500APC
€1,55
Category of goods: 1 = discountable

AS 500APC

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature tumbler switch
    • Design
    • ON - ON
    • Assembly
    • Straight
    • Pole number
    • 1
    • Material
    • Fine silver contacts
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V AC 2 A / 28 V DC 5 A
  • Implementation
    • Boring aperture
    • 6.4 mm
  • Measures
    • Length
    • 12.70 mm
    • Width
    • 6.86 mm
    • Height
    • 21.08 mm
    • Ø
    • 2.92 mm

Miniature toggle switch.

Long electrical service life (over 50,000 games)
Epoxy sealing of outputs



Package weight : 0.0053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature tumbler switch
    • Design
    • ON - ON
    • Assembly
    • Straight
    • Pole number
    • 1
    • Material
    • Fine silver contacts
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V AC 2 A / 28 V DC 5 A
  • Implementation
    • Boring aperture
    • 6.4 mm
  • Measures
    • Length
    • 12.70 mm
    • Width
    • 6.86 mm
    • Height
    • 21.08 mm
    • Ø
    • 2.92 mm
Datasheet/manual