• Pole number

  • Connection
    • + more - less

  • Load limit
    • + more - less

  • Colour
    • + more - less


  • Switches, Rocker

  • page :
  •  1 - 16 of  120  items. 
 
  • Type:

    Rocker switch

  • Pole number:

    2

  • Connection:

    6.3 x 0.8 mm Faston

  • Load limit:

    250 V / 16(8) A

  • Colour:

    Black/white

  • Installation dimension:

    22.0 x 30.2 mm

  • Length:

    36.6 mm

  • Width:

    29.9 mm

  • Height:

    15.5 mm

  • Depth:

    25.7 mm

  • Temperatur max.:

    … +120

  • Protection class:

    IP65, UL 94 V-2

Weight incl.:

0.016 kg

 
  • Type:

    Rocker switch

  • Pole number:

    2

  • Connection:

    6.3 x 0.8 mm Faston

  • Load limit:

    250 V / 16(8) A

  • Colour:

    Green/white

  • Installation dimension:

    22.0 x 30.2 mm

  • Length:

    36.6 mm

  • Width:

    29.9 mm

  • Height:

    15.5 mm

  • Depth:

    25.7 mm

  • Temperatur max.:

    … +120

  • Protection class:

    IP65, UL 94 V-2

Weight incl.:

0.015 kg

 
  • Type:

    Rocker switch

  • Pole number:

    2

  • Connection:

    6.3 x 0.8 mm Faston

  • Load limit:

    250 V / 16(8) A

  • Colour:

    Red/white

  • Installation dimension:

    22.0 x 30.2 mm

  • Length:

    36.6 mm

  • Width:

    29.9 mm

  • Height:

    15.5 mm

  • Depth:

    25.7 mm

  • Temperatur max.:

    … +120

  • Protection class:

    IP65, UL 94 V-2

Weight incl.:

0.015 kg

 
  • Type:

    Rocker switch

  • Design:

    Power switch

  • Pole number:

    2

  • Connection:

    Soldered connections

  • Load limit:

    250 V / 3 A

  • Colour:

    Black/red

  • Boring aperture:

    20.4 mm

  • Height:

    4.5 mm

  • Depth:

    14.5 mm

  • Ø:

    23 mm

Weight incl.:

0.004 kg

 
  • Type:

    Rocker switch

  • Design:

    Power switch

  • Pole number:

    2

  • Connection:

    Soldered connection

  • Load limit:

    250 V / 3 A

  • Colour:

    Black

  • Boring aperture:

    20.4 mm

  • Height:

    4.5 mm

  • Depth:

    14.5 mm

  • Ø:

    23 mm

Weight incl.:

0.006 kg

 
  • Type:

    Protective cap for rocker switch

  • Specification:

    With cut-out size of 19.8 x 12.9 mm

  • Installation dimension:

    For 19.8 x 12.9 mm

Weight incl.:

0.001 kg

 
  • Type:

    Protective cap for rocker switch

  • Specification:

    With cut-out size of 19.8 x 21.9 mm

  • Installation dimension:

    For 19.8 x 21.9 mm

Weight incl.:

0.001 kg

 
  • Type:

    Protective cap for rocker switch

  • Specification:

    With cut-out size of 30.2 x 22 mm

  • Installation dimension:

    For 30.2 x 22.0 mm

Weight incl.:

0.001 kg

 
Automatic switching-off by external signal (Remote-off) or integrated electronic (Auto-off)
Smart, event controlled switching-off (time, temperature, light or event dependent)
Status indication by integrated, programmable LED-illumination
Energy neutral trough total galvanic separation (1 pole) - "Zero-Watt!"

Switching type, ( )momentary on-off
Poles 1
Rocker black
Illumination red

Weight incl.:

0.001 kg

 
Distinctive activation characteristic
Simple lock-in assembly
Fixed seating in device cut-out through tolerance compensation ribs on switch housing

Switching type, ( )momentary on-off
Poles 2
Rated current 4 A A
Rated voltage 250 VAC
Series 1800
Termination type Soldering Connection
Rocker black
Contact material Ag
Assembly cutout 19.2 x 12.9 mm at wall thickness of 0.7...1.25 mm, 19.4 x 12.9 mm at wall thickness of 1.25...2 mm, 19.8 x 12.9 mm at wall thickness of 2...3 mm
Protection rating IP 40
Housing black
Design Without signal lamp
Temperature range -20...+55 °C

Weight incl.:

0.001 kg

 
  • Type:

    Protective cap for rocker switch

  • Design:

    For R13-112, R12-244

  • Colour:

    Clear

Weight incl.:

0.000 kg

 
  • Type:

    Rocker switch

  • Design:

    Circuit breaker (SPST)

  • Specification:

    Series 1550

  • Assembly:

    No imprint

  • Pole number:

    1

  • Connection:

    6.3 mm plug contact

  • Load limit:

    250 V / 16(4) A

  • Colour:

    Black

  • Mounting:

    Snap-in

  • Installation dimension:

    27.2 x 12.2 mm

  • Approval:

    Appliances in protection class II

  • Length:

    30 mm

  • Width:

    15 mm

  • Height:

    6.5 mm

  • Depth:

    29.8 mm

  • Temperatur max.:

    -20 … +55

  • Protection class:

    IP40, UL 94 V-2

Weight incl.:

0.007 kg

 
  • Type:

    Rocker switch

  • Design:

    Circuit breaker (DPST)

  • Specification:

    Series 1550

  • Assembly:

    Imprint of 0 - I

  • Pole number:

    2

  • Connection:

    6.3 mm plug contact

  • Load limit:

    250 V / 16(4) A

  • Colour:

    Black

  • Mounting:

    Snap-in

  • Installation dimension:

    27.2 x 12.2 mm

  • Approval:

    Appliances in protection class II

  • Length:

    30 mm

  • Width:

    15 mm

  • Height:

    6.5 mm

  • Depth:

    29.8 mm

  • Temperatur max.:

    -20 … +55

  • Protection class:

    IP40, UL 94 V-2

Weight incl.:

0.009 kg

 
  • Type:

    Rocker switch

  • Design:

    Circuit breaker (DPST)

  • Specification:

    Series 1555

  • Assembly:

    Illuminated

  • Pole number:

    2

  • Connection:

    Faston 6.3

  • Load limit:

    250 V AC /10 (4) A

  • Colour:

    Black, black/red

  • Mounting:

    Snap-in

  • Installation dimension:

    27.2x 12.2 mm

  • Approval:

    Appliances in protection class II

  • Length:

    30 mm

  • Width:

    15 mm

  • Height:

    36.8 mm

  • Protection class:

    IP40

Weight incl.:

0.009 kg

 
  • Type:

    Rocker switch

  • Design:

    Circuit breaker (DPST)

  • Specification:

    Series 1550

  • Assembly:

    Illuminated

  • Pole number:

    2

  • Connection:

    6.3 mm plug contact

  • Load limit:

    250 V / 16(4) A

  • Colour:

    rocker: black / light: orange

  • Mounting:

    Snap-in

  • Installation dimension:

    27.2 x 12.2 mm

  • Approval:

    Appliances in protection class II

  • Length:

    30 mm

  • Width:

    15 mm

  • Height:

    6.5 mm

  • Depth:

    29.8 mm

  • Temperatur max.:

    -20 … +55

  • Protection class:

    IP40, UL 94 V-2

Weight incl.:

0.009 kg

 
  • Type:

    Rocker switch

  • Design:

    Circuit breaker (DPST)

  • Specification:

    Series 1555

  • Assembly:

    Illuminated

  • Pole number:

    2

  • Connection:

    Faston 6.3

  • Load limit:

    250 V AC /10 (4) A

  • Colour:

    Black, black/green

  • Mounting:

    Snap-in

  • Installation dimension:

    27.2x 12.2 mm

  • Approval:

    Appliances in protection class II

  • Length:

    30 mm

  • Width:

    15 mm

  • Height:

    36.8 mm

  • Protection class:

    IP40

Weight incl.:

0.009 kg