Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TP 33 P0 :: TP series pushbutton, straight, 1x OFF - (ON)

Item-No.: TP 33 P0
€3,30
Category of goods: 1 = discountable

TP 33 P0

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • Off button
    • Pole number
    • 1
    • Colour
    • Black
    • Switching cycles
    • 60.000
    • Material
    • Brass, gold-plated
    • Temperatur max.
    • -30 … +85
  • Interfaces
    • Connection
    • Straight soldering pin
  • Electrical values
    • Load limit
    • 20 V / 0.4 A
  • Measures
    • Length
    • 5.0 mm
    • Width
    • 9.1 mm
    • Height
    • 14.2 mm

Series TP

• Single pole OFF - (ON)
• With short actuator
• Switching power: 0.4 VA 20 V~-
• Connection: Soldering pins, straight
• Contacts and connections: Brass, gold-plated
• Epoxy-sealed connections

on = non-locking
(on) = tentative



Manufacturer : APEM
Factory number : TP33P008000
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • Off button
    • Pole number
    • 1
    • Colour
    • Black
    • Switching cycles
    • 60.000
    • Material
    • Brass, gold-plated
    • Temperatur max.
    • -30 … +85
  • Interfaces
    • Connection
    • Straight soldering pin
  • Electrical values
    • Load limit
    • 20 V / 0.4 A
  • Measures
    • Length
    • 5.0 mm
    • Width
    • 9.1 mm
    • Height
    • 14.2 mm
Datasheet/manual