Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASTER 1113 BL :: Button, front mounting, 1-pin, max. 48 V DC, blue

Item-No.: TASTER 1113 BL
€2,90
Category of goods: 1 = discountable

TASTER 1113 BL

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Assembly
    • Round
    • Pole number
    • 1
    • Colour
    • Blue
    • Switching cycles
    • 1.000.000
    • Material
    • Silver-plated contacts
    • Temperatur max.
    • -25 … +60
  • Specials
    • Specification
    • Knob height 4.0 mm
  • Interfaces
    • Connection
    • Solder buckets
  • Electrical values
    • Load limit
    • 48 V DC / 0.125 A
  • Implementation
    • Mounting
    • Snap-in
    • Boring aperture
    • 13.0 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 9.0 mm
    • Ø
    • 18.0 mm

MCS 1241.xx/NO contact 1-pin button

For front mounting. Front panel bore hole: 13 mm plus groove. A mounting kit is supplied for front panel mounting.



Manufacturer : SCHURTER
Factory number : 1241.1113.7094
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Assembly
    • Round
    • Pole number
    • 1
    • Colour
    • Blue
    • Switching cycles
    • 1.000.000
    • Material
    • Silver-plated contacts
    • Temperatur max.
    • -25 … +60
  • Specials
    • Specification
    • Knob height 4.0 mm
  • Interfaces
    • Connection
    • Solder buckets
  • Electrical values
    • Load limit
    • 48 V DC / 0.125 A
  • Implementation
    • Mounting
    • Snap-in
    • Boring aperture
    • 13.0 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 9.0 mm
    • Ø
    • 18.0 mm
Datasheet/manual