Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T 8446 :: Push button and switch, 2 x ON — ON

Item-No.: T 8446
€5,99
Category of goods: 1 = discountable

T 8446

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch
    • Design
    • 2x ON
    • Pole number
    • 2
    • Switching cycles
    • 30.000
    • Material
    • Silver contacts
    • Temperatur max.
    • -40 … +85
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 250 V AC, 3 A AC / 30 V DC, 4 A DC
  • Implementation
    • Mounting
    • 6.35.. Thread
  • Measures
    • Height
    • 32.80 mm
    • Ø
    • 13.2 mm

• Pin 2+3 — 1+2: ON — ON
• Pin 5+6 — 4+5: ON — ON
• 2 Poles
• Switching capacity: 3 A 250 V AC / 6 A 125 V AC / 4 A 30 V AC
• Connection: Solder pins, straight
• Contacts: Silver

on = non-locking
(on) = tentative



Manufacturer : APEM
Factory number : 8446A
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch
    • Design
    • 2x ON
    • Pole number
    • 2
    • Switching cycles
    • 30.000
    • Material
    • Silver contacts
    • Temperatur max.
    • -40 … +85
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 250 V AC, 3 A AC / 30 V DC, 4 A DC
  • Implementation
    • Mounting
    • 6.35.. Thread
  • Measures
    • Height
    • 32.80 mm
    • Ø
    • 13.2 mm
Datasheet/manual