Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T 250A GN :: Miniature push button, ON 0.5 A, 24 VAC, green

Item-No.: T 250A GN
Colour:

€0,47
Category of goods: 1 = discountable

T 250A GN

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Colour
    • Green
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 24 V / 0.5 A

Miniature push-button



Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Colour
    • Green
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 24 V / 0.5 A
Datasheet/manual