Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T 18535 AD :: Push button with soldering lugs, 1x on — (ON)

Item-No.: T 18535 AD
€2,55
Category of goods: 1 = discountable

T 18535 AD

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch
    • Pole number
    • 1
    • Switching cycles
    • 60.000
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -30 … +65
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 125 V AC, 1 A AC / 30 V DC, 1 A DC
  • Implementation
    • Mounting
    • 6.35.. Thread
    • Boring aperture
    • 6.5 mm
  • Measures
    • Height
    • 26 mm
    • Ø
    • 7.00 mm

Push button with snap switch element

• Single-pole
• Pin 1+3 — 1+2: On — (ON)
• Switching capacity: 1 A 125 V~/1 A 30 V-
• Contacts: Silver, gold-plated
• Connection: Soldering lugs
• Epoxy-sealed connections

on = non-locking
(on) = tentative



Manufacturer : APEM
Factory number : 18535AD
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch
    • Pole number
    • 1
    • Switching cycles
    • 60.000
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -30 … +65
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 125 V AC, 1 A AC / 30 V DC, 1 A DC
  • Implementation
    • Mounting
    • 6.35.. Thread
    • Boring aperture
    • 6.5 mm
  • Measures
    • Height
    • 26 mm
    • Ø
    • 7.00 mm
Datasheet/manual