Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T 1213 A :: Push button, operating contact

Item-No.: T 1213 A
€3,30
Category of goods: 1 = discountable

T 1213 A

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Pole number
    • 1
    • Switching cycles
    • 10.000
    • Material
    • Silver contacts
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Double-break
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 250 V AV, 4 A AC / 24V DC, 8 A DC
  • Implementation
    • Mounting
    • 6.35 x 0.8 Faston
  • Measures
    • Height
    • 31.7 mm
    • Ø
    • 17 mm

• Operating contact
• Switching capacity: 4 A 250 V~/8 A 125 V~/4 A 24 V-/8 A 12 V-
• Contacts: Silver
• Connection: Faston 6.35 x 0.8



Manufacturer : APEM
Factory number : 1213A-2
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Pole number
    • 1
    • Switching cycles
    • 10.000
    • Material
    • Silver contacts
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Double-break
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 250 V AV, 4 A AC / 24V DC, 8 A DC
  • Implementation
    • Mounting
    • 6.35 x 0.8 Faston
  • Measures
    • Height
    • 31.7 mm
    • Ø
    • 17 mm
Datasheet/manual