Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T 113A GE :: Miniature push button, ON 0.5 A, 250 VAC, yellow

Item-No.: T 113A GE
Colour:

€0,47
Category of goods: 1 = discountable

T 113A GE

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • Operating contact/NO contact
    • Assembly
    • Reinforced version
    • Colour
    • Yellow
    • Switching cycles
    • 50.000
    • Temperatur max.
    • -25 … +85
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 250 V / 0.5 A
  • Implementation
    • Mounting
    • M7x0.75
    • Boring aperture
    • 7.0 mm
  • Measures
    • Length
    • 21.1 mm
    • Ø
    • 9.5 mm

Miniature push-button

High-quality T 250 series version



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • Operating contact/NO contact
    • Assembly
    • Reinforced version
    • Colour
    • Yellow
    • Switching cycles
    • 50.000
    • Temperatur max.
    • -25 … +85
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 250 V / 0.5 A
  • Implementation
    • Mounting
    • M7x0.75
    • Boring aperture
    • 7.0 mm
  • Measures
    • Length
    • 21.1 mm
    • Ø
    • 9.5 mm
Datasheet/manual