Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDT 21SP :: Push button, N/O, straight, PCB connector

Item-No.: SDT 21SP
€1,40
Category of goods: 1 = discountable

SDT 21SP

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Assembly
    • Straight
    • Pole number
    • 1
    • Switching cycles
    • 50.000
    • Material
    • Silver-plated copper contacts
    • Temperatur max.
    • -30 … +85
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 120 V AC / 28 V DC / 1 A

Straight push-button, N/O with PCB connector
With central thread
Caps must be ordered separately!



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Assembly
    • Straight
    • Pole number
    • 1
    • Switching cycles
    • 50.000
    • Material
    • Silver-plated copper contacts
    • Temperatur max.
    • -30 … +85
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 120 V AC / 28 V DC / 1 A
Datasheet/manual