Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S 1323 WS :: Pressure switch, 1 A/250 V, 1 x on, push button, white

Item-No.: S 1323 WS
€0,99
Category of goods: 1 = discountable

S 1323 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch
    • Design
    • 1x ON
    • Colour
    • Push button white, casing black
  • Specials
    • Specification
    • Latching
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 250 V / 1 A
  • Implementation
    • Mounting
    • M11 x 1
    • Boring aperture
    • 12 mm

Push switch



Package weight : 0.0052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch
    • Design
    • 1x ON
    • Colour
    • Push button white, casing black
  • Specials
    • Specification
    • Latching
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 250 V / 1 A
  • Implementation
    • Mounting
    • M11 x 1
    • Boring aperture
    • 12 mm
Datasheet/manual