Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 106.1400 :: Button, 24 V, 0.5 A, 1 NC/1 NO, Ø 9.1 mm, LED, yellow

Item-No.: RAFI 106.1400
Colour:

€7,60
Category of goods: 1 = discountable

RAFI 106.1400

  • Product Description
  • Technical information
  • General
    • Type
    • Illuminated push-button
    • Design
    • 1 NO contact/1 NC contact
    • Assembly
    • Super-bright LED 2 V/10 mA
    • Pole number
    • 2
    • Colour
    • Yellow
    • Switching cycles
    • 200.000
    • Material
    • Plastic/Au
    • Temperatur max.
    • -25 ... +70
  • Specials
    • Specification
    • Pulse
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 24 V AC/DC / 0.5 A
  • Implementation
    • Mounting
    • Ring nut
    • Boring aperture
    • 9.1 mm
    • Protection class
    • IP 40
  • Measures
    • Depth
    • 25 mm
    • Height
    • 7 mm
    • Ø
    • 11 mm

RAFI push button

• Installation diameter: 9.1 mm
• With a built-in LED (super bright)
• Switching voltage: 24 V AC/DC
• Switching capacity: 0.5 A



Manufacturer : RAFI
Factory number : 1.15.106.503/1400
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Illuminated push-button
    • Design
    • 1 NO contact/1 NC contact
    • Assembly
    • Super-bright LED 2 V/10 mA
    • Pole number
    • 2
    • Colour
    • Yellow
    • Switching cycles
    • 200.000
    • Material
    • Plastic/Au
    • Temperatur max.
    • -25 ... +70
  • Specials
    • Specification
    • Pulse
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 24 V AC/DC / 0.5 A
  • Implementation
    • Mounting
    • Ring nut
    • Boring aperture
    • 9.1 mm
    • Protection class
    • IP 40
  • Measures
    • Depth
    • 25 mm
    • Height
    • 7 mm
    • Ø
    • 11 mm
Datasheet/manual