Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 011.114 :: Button, NO/NC, 250 V, 2 A, Ø 18.2 mm, black

Item-No.: RAFI 011.114
Colour:

€5,99
Category of goods: 1 = discountable

RAFI 011.114

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • 1 NO contact/1 NC contact
    • Pole number
    • 2
    • Colour
    • Black
    • Switching cycles
    • 50.000
    • Material
    • Plastic/Ag
    • Temperatur max.
    • -25 ... +85
  • Specials
    • Specification
    • Pulse
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V AC/DC / 2.0 A
  • Implementation
    • Mounting
    • Ring nut
    • Boring aperture
    • 18.2 mm
    • Protection class
    • IP 40
  • Measures
    • Depth
    • 34 mm
    • Height
    • 10.5 mm
    • Ø
    • 22 mm

RAFI push buttons in different designs.

These push buttons have no built-in illumination and are available in various installation sizes.



Manufacturer : RAFI
Factory number : 1.01.102.011/0104
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • 1 NO contact/1 NC contact
    • Pole number
    • 2
    • Colour
    • Black
    • Switching cycles
    • 50.000
    • Material
    • Plastic/Ag
    • Temperatur max.
    • -25 ... +85
  • Specials
    • Specification
    • Pulse
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V AC/DC / 2.0 A
  • Implementation
    • Mounting
    • Ring nut
    • Boring aperture
    • 18.2 mm
    • Protection class
    • IP 40
  • Measures
    • Depth
    • 34 mm
    • Height
    • 10.5 mm
    • Ø
    • 22 mm