Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1841.1201 :: Push button, 1-pole, N/O, round, black

Item-No.: MAR 1841.1201
€4,20
Category of goods: 1 = discountable

MAR 1841.1201

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • Single-pin normally open contact (SPNO)
    • Pole number
    • 1
    • Colour
    • Black
    • Switching cycles
    • 100.000
    • Material
    • Silver contacts
    • Temperatur max.
    • -2 0 … +55
  • Specials
    • Specification
    • Series 1840
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 250 V AC / 6A AC
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • M12x0.75
    • Protection class
    • IP40
  • Measures
    • Length
    • 16.6 mm
    • Width
    • 23 mm
    • Height
    • 38,6 mm

SERIES 1840 — SINGLE AND DOUBLE-POLE PRESSURE SWITCH — UP TO 6 (4) A 250 V AC
• Tried-and-tested switching principle with long life cycles with 100,000 mechanical switching cycles
• Fixed into place with M12 round nut
• Distinctive activation characteristic



Manufacturer : MARQUARDT
Factory number : 01841.1201-01
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • Single-pin normally open contact (SPNO)
    • Pole number
    • 1
    • Colour
    • Black
    • Switching cycles
    • 100.000
    • Material
    • Silver contacts
    • Temperatur max.
    • -2 0 … +55
  • Specials
    • Specification
    • Series 1840
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 250 V AC / 6A AC
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • M12x0.75
    • Protection class
    • IP40
  • Measures
    • Length
    • 16.6 mm
    • Width
    • 23 mm
    • Height
    • 38,6 mm
Datasheet/manual