Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1681.4402 :: Pressure switch, 1-pole switch, white

Item-No.: MAR 1681.4402
€1,80
Category of goods: 1 = discountable

MAR 1681.4402

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch
    • Design
    • Single-pin circuit breaker, (SPST)
    • Pole number
    • 1
    • Colour
    • White
    • Switching cycles
    • 100.000
    • Material
    • Silver contacts
    • Temperatur max.
    • -2 0 … +55
  • Specials
    • Specification
    • Series 1680
  • Interfaces
    • Connection
    • LPL connection
  • Electrical values
    • Load limit
    • 250 V AC, 10 A AC 5E4
    • Approval
    • Appliances in protection class II
  • Measures
    • Length
    • 13 mm
    • Width
    • 19 mm
    • Height
    • 24 mm
  • Implementation
    • Protection class
    • IP40

SERIES 1680 — SINGLE AND DOUBLE-POLE PRESSURE SWITCH — UP TO 16 (4) A/12 (12) A 250 V AC
•Tried-and-tested, double-lifting contact system with min. 100,000 mechanical switching cycles
•High electrical switching capacity up to 16 A
•High mechanical load capacity up to 750 N (for foot operation)



Manufacturer : MARQUARDT
Factory number : 01681.4402-00
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch
    • Design
    • Single-pin circuit breaker, (SPST)
    • Pole number
    • 1
    • Colour
    • White
    • Switching cycles
    • 100.000
    • Material
    • Silver contacts
    • Temperatur max.
    • -2 0 … +55
  • Specials
    • Specification
    • Series 1680
  • Interfaces
    • Connection
    • LPL connection
  • Electrical values
    • Load limit
    • 250 V AC, 10 A AC 5E4
    • Approval
    • Appliances in protection class II
  • Measures
    • Length
    • 13 mm
    • Width
    • 19 mm
    • Height
    • 24 mm
  • Implementation
    • Protection class
    • IP40
Datasheet/manual