Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE U5125 :: Silicone cap for IP push button

Item-No.: KAPPE U5125
€0,99
Category of goods: 1 = discountable

KAPPE U5125

  • Product Description
  • Technical information
  • General
    • Type
    • Silicone cap
    • Design
    • For IP pushbutton
    • Assembly
    • Round
  • Measures
    • Ø
    • 19.0 mm

Additional seal for push buttons from series IP and IB-IS
Diameter: 19 mm
Colour: transparent



Manufacturer : APEM
Factory number : U5125
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Silicone cap
    • Design
    • For IP pushbutton
    • Assembly
    • Round
  • Measures
    • Ø
    • 19.0 mm
Datasheet/manual