Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE U48 SW :: Cap for series 8000 and 18000, black

Item-No.: KAPPE U48 SW
Colour:

€0,22
Category of goods: 1 = discountable

KAPPE U48 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Cap
    • Design
    • For series 8000 and 18000
    • Colour
    • Black
    • Temperatur max.
    • -30 … +65
  • Measures
    • Height
    • 7.5 mm
    • Ø
    • 10 mm

Caps for push button T 18xxx AD and T 84XX
Diameter: 10 mm
Colour: black



Manufacturer : APEM
Factory number : U482
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap
    • Design
    • For series 8000 and 18000
    • Colour
    • Black
    • Temperatur max.
    • -30 … +65
  • Measures
    • Height
    • 7.5 mm
    • Ø
    • 10 mm
Datasheet/manual