Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE U31 :: Neoprene cap for 1200 series

Item-No.: KAPPE U31
€1,30
Category of goods: 1 = discountable

KAPPE U31

  • Product Description
  • Technical information
  • General
    • Type
    • Cap
    • Design
    • For series 1200

Neoprene cap for 1200-series push button with nickel-plated metal actuator
For sockets: Ø 12 - 0.75 SI
Colour: black



Manufacturer : APEM
Factory number : U31
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap
    • Design
    • For series 1200
Datasheet/manual