Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR16 SW LEDRT :: IR pushbutton 16 mm - curved, stranded wire, black, LED red

Item-No.: IR16 SW LEDRT
€11,95
Category of goods: 1 = discountable

IR16 SW LEDRT

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature pushbutton
    • Design
    • Red LED
    • Assembly
    • Round, curved
    • Pole number
    • 2
    • Colour
    • Black/black
    • Switching cycles
    • 500000
    • Temperatur max.
    • -40 ... +85
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Load limit
    • 48 V / 200 mA
  • Implementation
    • Boring aperture
    • 16.2 mm
    • Protection class
    • IP67
  • Measures
    • Content spacing
    • 27 mm
    • Ø
    • 16 mm

Sealed miniature pushbutton

  • IP67 seal

  • Tactile feedback
l



Manufacturer : APEM
Factory number : IRR3F422LOS
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature pushbutton
    • Design
    • Red LED
    • Assembly
    • Round, curved
    • Pole number
    • 2
    • Colour
    • Black/black
    • Switching cycles
    • 500000
    • Temperatur max.
    • -40 ... +85
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Load limit
    • 48 V / 200 mA
  • Implementation
    • Boring aperture
    • 16.2 mm
    • Protection class
    • IP67
  • Measures
    • Content spacing
    • 27 mm
    • Ø
    • 16 mm
Datasheet/manual