Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IP R3S BL :: Round push button, Ø 12 mm, 0.2 A - 250 VAC, blue

Item-No.: IP R3S BL
Colour:

€7,65
Category of goods: 1 = discountable

IP R3S BL

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • Round
    • Assembly
    • Round
    • Pole number
    • 1
    • Colour
    • Blue
    • Switching cycles
    • 1.000.000
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -40 … +125
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 48 V AC, 0.5 A / 50 V DC, 0.2 A / 250 V AC, 0.2 A
  • Implementation
    • Mounting
    • M12x0.75
    • Boring aperture
    • 12 mm
    • Cable cross-section
    • 0.6 mm²
    • Protection class
    • IP67
  • Measures
    • Length
    • 18.2 mm
    • Depth
    • 17.5 mm
    • Ø
    • 17.5 mm

Round push button

IP-R3S...round design
IP-C3S...square design



Manufacturer : APEM
Factory number : IPR3SAD1
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • Round
    • Assembly
    • Round
    • Pole number
    • 1
    • Colour
    • Blue
    • Switching cycles
    • 1.000.000
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -40 … +125
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 48 V AC, 0.5 A / 50 V DC, 0.2 A / 250 V AC, 0.2 A
  • Implementation
    • Mounting
    • M12x0.75
    • Boring aperture
    • 12 mm
    • Cable cross-section
    • 0.6 mm²
    • Protection class
    • IP67
  • Measures
    • Length
    • 18.2 mm
    • Depth
    • 17.5 mm
    • Ø
    • 17.5 mm
Datasheet/manual