Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IM12 GN :: Snap-action switch, 12 mm, 1 NC + 1 NO, 1-pin, green, IP67

Item-No.: IM12 GN
Colour:

€6,90
Category of goods: 1 = discountable

IM12 GN

  • Product Description
  • Technical information
  • General
    • Type
    • Snap-action pushbutton
    • Assembly
    • Round, flat
    • Pole number
    • 3
    • Colour
    • Green/black
    • Switching cycles
    • 25000
    • Temperatur max.
    • -40 ... +85
  • Specials
    • Specification
    • Changeover contact
  • Interfaces
    • Connection
    • Plug-in connections
  • Electrical values
    • Load limit
    • 28 V / 3 A
  • Implementation
    • Boring aperture
    • 13.6 mm
    • Protection class
    • IP67
  • Measures
    • Content spacing
    • 20 mm
    • Depth
    • 20 mm
    • Ø
    • 12 mm

The IM series is ideal for harsh, noisy environments where a sealed push-button switch with a noticeable "click" is absolutely necessary. The excellent tactile and audible switching behaviour complements the I series.

  • Snap-action mechanism: audible and tactile feedback

  • Same design as other switches in the I series

  • Lightweight plastic housing

  • Sealed in accordance with the IP67 standard

  • Mechanical or weak-current service life: 1 million switching cycles




Manufacturer : APEM
Factory number : IMP7Z432
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snap-action pushbutton
    • Assembly
    • Round, flat
    • Pole number
    • 3
    • Colour
    • Green/black
    • Switching cycles
    • 25000
    • Temperatur max.
    • -40 ... +85
  • Specials
    • Specification
    • Changeover contact
  • Interfaces
    • Connection
    • Plug-in connections
  • Electrical values
    • Load limit
    • 28 V / 3 A
  • Implementation
    • Boring aperture
    • 13.6 mm
    • Protection class
    • IP67
  • Measures
    • Content spacing
    • 20 mm
    • Depth
    • 20 mm
    • Ø
    • 12 mm
Datasheet/manual