Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IHS12 RT :: Contactless IHS button, 12 mm, NO, red

Item-No.: IHS12 RT
Colour:

€17,70
Category of goods: 1 = discountable

IHS12 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Contactless pushbutton
    • Assembly
    • Round
    • Pole number
    • 3
    • Switching cycles
    • 5 million
    • Colour
    • Red
    • Temperatur max.
    • -40 ... +85
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Load limit
    • 3.5 - 24 V / 50 mA
  • Implementation
    • Boring aperture
    • 13.6 mm
    • Protection class
    • IP67
  • Measures
    • Content spacing
    • 20 mm
    • Depth
    • 14.5 mm
    • Ø
    • 12 mm

The IH button version allows a high number of switching cycles and repetitive operation. IH buttons are best suited for applications in which the load positioning is critical, such as charging devices, positioning of excavator scoops and buckets, forklifts, trucks etc., requiring continuous operation.

  • 5 million switching cycles

  • Hall-effect sensors for long service life

  • Sealed in accordance with the IP67 standard

  • Low installation depth




Manufacturer : APEM
Factory number : IHSR36F6
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contactless pushbutton
    • Assembly
    • Round
    • Pole number
    • 3
    • Switching cycles
    • 5 million
    • Colour
    • Red
    • Temperatur max.
    • -40 ... +85
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Load limit
    • 3.5 - 24 V / 50 mA
  • Implementation
    • Boring aperture
    • 13.6 mm
    • Protection class
    • IP67
  • Measures
    • Content spacing
    • 20 mm
    • Depth
    • 14.5 mm
    • Ø
    • 12 mm
Datasheet/manual