Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IHL12 SW :: Contactless IHL button, 12 mm, black

Item-No.: IHL12 SW
Colour:

€25,40
Category of goods: 1 = discountable

IHL12 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Contactless pushbutton
    • Assembly
    • Round
    • Pole number
    • 3
    • Switching cycles
    • 5 million
    • Colour
    • Black
    • Temperatur max.
    • -40 ... +85
  • Specials
    • Specification
    • Linear
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Switching voltage
    • 0.5 - 4.5 V
    • Switching current
    • 0.00125 A
  • Implementation
    • Boring aperture
    • 13.6 mm
    • Protection class
    • IP67
  • Measures
    • Content spacing
    • 17.5 mm
    • Depth
    • 17.5 mm
    • Ø
    • 12 mm

The linear version of the IH buttons with a proportional output is ideally suited for controlling valves or control actuators. Suitable applications include industrial controls and heavy-duty cranes in which the operator has to control movement and speed.

Output voltage: 0.5 - 4.5 V.

  • Linear output signal

  • Five million switching cycles

  • Hall-effect sensors for long service life

  • Sealed in accordance with the IP67 standard

  • Low installation depth




Manufacturer : APEM
Factory number : IHLR015XF2
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contactless pushbutton
    • Assembly
    • Round
    • Pole number
    • 3
    • Switching cycles
    • 5 million
    • Colour
    • Black
    • Temperatur max.
    • -40 ... +85
  • Specials
    • Specification
    • Linear
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Switching voltage
    • 0.5 - 4.5 V
    • Switching current
    • 0.00125 A
  • Implementation
    • Boring aperture
    • 13.6 mm
    • Protection class
    • IP67
  • Measures
    • Content spacing
    • 17.5 mm
    • Depth
    • 17.5 mm
    • Ø
    • 12 mm
Datasheet/manual