Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IC12L SW :: IC pushbutton 12 mm - curved, solder, black

Item-No.: IC12L SW
Colour:

€12,90
Category of goods: 1 = discountable

IC12L SW

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Assembly
    • Round, curved
    • Pole number
    • 2
    • Colour
    • Black
    • Switching cycles
    • 500000
    • Temperatur max.
    • -40 ... +85
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • Soldering lugs
  • Electrical values
    • Load limit
    • 28 V / 5 A
  • Implementation
    • Boring aperture
    • 13.6 mm
    • Protection class
    • IP67
  • Measures
    • Content spacing
    • 20 mm
    • Depth
    • 11.5 mm
    • Ø
    • 12 mm

The IC series includes a range of pushbuttons with a short housing for a reduced installation depth. Sealed in accordance with IP67, they are suitable for use in harsh environments.

  • For a low space requirement

  • Tactile feedback

  • Metal bushing




Manufacturer : APEM
Factory number : ICR3SAD2
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Assembly
    • Round, curved
    • Pole number
    • 2
    • Colour
    • Black
    • Switching cycles
    • 500000
    • Temperatur max.
    • -40 ... +85
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • Soldering lugs
  • Electrical values
    • Load limit
    • 28 V / 5 A
  • Implementation
    • Boring aperture
    • 13.6 mm
    • Protection class
    • IP67
  • Measures
    • Content spacing
    • 20 mm
    • Depth
    • 11.5 mm
    • Ø
    • 12 mm
Datasheet/manual