Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IB R3S GN :: Push-button switch IB, IP67, snap-in, green

Item-No.: IB R3S GN
Colour:

€4,99
Category of goods: 1 = discountable

IB R3S GN

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Assembly
    • Round
    • Pole number
    • 1
    • Colour
    • Green
    • Switching cycles
    • 500.000
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -40 … +85
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 32 V AC, 400 mA / 50 V DC, 100 mA
  • Implementation
    • Mounting
    • Snap-in
    • Boring aperture
    • 12.0 mm
    • Protection class
    • IP67
  • Measures
    • Length
    • 14.8 mm
    • Ø
    • 17.5 mm

Push button in a plastic housing with excellent feel

• Snap-in fixing
• Normally open, single-pole
• Switching capacity, max.: 0.4 A 32 V / 0.1 A 50- / 0.12 A 125 V~
• Sealed to IP 67
• Push button: Ø 12mm green
• Housing colour: back
• Contacts: silver, gold-plated
• Connection: solder lugs
• Connections epoxy-sealed



Manufacturer : APEM
Factory number : IBR3SAD300
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Assembly
    • Round
    • Pole number
    • 1
    • Colour
    • Green
    • Switching cycles
    • 500.000
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -40 … +85
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 32 V AC, 400 mA / 50 V DC, 100 mA
  • Implementation
    • Mounting
    • Snap-in
    • Boring aperture
    • 12.0 mm
    • Protection class
    • IP67
  • Measures
    • Length
    • 14.8 mm
    • Ø
    • 17.5 mm
Datasheet/manual