Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IA16 NO RT :: IA pushbutton 16 mm - low profile, NO, red

Item-No.: IA16 NO RT
Colour:

€11,30
Category of goods: 1 = discountable

IA16 NO RT

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Assembly
    • Round
    • Pole number
    • 2
    • Colour
    • Red/black
    • Switching cycles
    • 1000000
    • Temperatur max.
    • -20 ... +65
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Load limit
    • 24 V / 2 A
  • Implementation
    • Boring aperture
    • 16.2 mm
    • Cable cross-section
    • 0.6 mm²
    • Protection class
    • IP67
  • Measures
    • Depth
    • 18.5 mm
    • Ø
    • 16 mm

Pushbuttons with polyurethane membrane, frost, sand and hydrocarbon-resistant.

  • Frontal sealing up to IP67

  • Good tactile feedback

  • 1 million switching cycles




Manufacturer : APEM
Factory number : IAR3F1600
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Assembly
    • Round
    • Pole number
    • 2
    • Colour
    • Red/black
    • Switching cycles
    • 1000000
    • Temperatur max.
    • -20 ... +65
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Load limit
    • 24 V / 2 A
  • Implementation
    • Boring aperture
    • 16.2 mm
    • Cable cross-section
    • 0.6 mm²
    • Protection class
    • IP67
  • Measures
    • Depth
    • 18.5 mm
    • Ø
    • 16 mm
Datasheet/manual